CBM12-S55N0-02BPVC
AltechCircular Cable Assembly - Receptacle, Male Pins, 5 Position (5X22AWG), M12 Shell Size to Wire Leads - Unshielded - 6.56' (2.00m) Length - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CBM12-S55N0-02BPVC
RoHS:
Yes
Supplier Standard Pack
1
The CBM12-S55N0-02BPVC from Altech is unshielded circular cable assembly with receptacle, male pins, 5 position (5X22AWG), M12 shell size from one side and wire leads from other side. This black color cable assembly has polyvinyl chloride (PVC) round cable and 6.56' (2.00m) length.