CBM12-S88S0-03BPVC
AltechCircular Cable Assembly - Receptacle, Male Pins, 8 Position (8x24AWG), M12 Shell Size to Wire Leads - Shielded - 9.84' (3.00m) Length - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CBM12-S88S0-03BPVC
RoHS:
Yes
Supplier Standard Pack
1
The CBM12-S88S0-03BPVC from Altech is shielded circular cable assembly with receptacle, male pins, 8 position (8x24AWG), M12 shell size from one side and wire leads from other side. This black color cable assembly has polyvinyl chloride (PVC) round cable and 9.84' (3.00m) length.