CDL4U(E)MOV130V
AltechTerminal Block - Feed Through - 4 Position - 2 Levels - 130V UL - 10 to 22 AWG - Surge Suppressor MOV 130VAC - Screw Termination - Gray. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CDL4U(E)MOV130V
RoHS:
Yes
Supplier Standard Pack
52
The CDL4U(E)MOV130V from Altech is feed through terminal block with 4 positions (2 levels), 12.0mm terminal width, surge suppressor MOV 130VAC and screw termination. This terminal block has 130V UL voltage rating and can accept wires range from 10 to 22 AWG. The CDL4U(E)LD3/24 has gray polyamide (PA66) / nylon 6/6 insulation and 9mm stripping length.
Search Keywords:
CDL4UEMOV130V
IN STOCK:
0
Manufacturer Stock:
494
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
5
$9.57
$47.850
25
$7.73
$193.250
52
$7.37
$383.240
104
$7.15
$743.600
260
$6.75
$1,755.000
520
$6.56
$3,411.200
1,040
$6.46
$6,718.400
2,548
+
$6.30
$16,052.400
Product Guides