CDL4U(E)MOV510V
AltechTerminal Block Connector - DIN Rail - Screw - Surge Suppressor - 510VAC - 22-10AWG.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CDL4U(E)MOV510V
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
52
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
680 VAC
Maximum Current Rating:
N/A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
The CDL4U(E)MOV510V is terminal block for voltage surge spike protection. Dimensions of this termal block are 12 mm x 55.5 mm.
Search Keywords:
CDL4UEMOV510V
IN STOCK:
106
Can Ship immediately
Manufacturer Stock:
416
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
5
$9.57
$47.850
25
$7.73
$193.250
52
$7.37
$383.240
104
$7.15
$743.600
260
$6.84
$1,778.400
520
$6.65
$3,458.000
1,040
$6.55
$6,812.000
2,548
+
$6.30
$16,052.400
Product Guides