CDL4U(E)N1/110V
AltechTerminal Block - Feed Through - 4 Position - 2 Levels - 32A 500V IEC / 35A 600V UL - 10 to 22 AWG - Double Level 110VAC Neon Lamp - Screw - Gray. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CDL4U(E)N1/110V
RoHS:
Yes
HTS:
8536904000
COO:
IN
Supplier Standard Pack
100
The CDL4U(E)N1/110V from Altech is feed through terminal block with 4 positions (2 levels), 6.0mm terminal width, double level 110VAC neon lamp and screw termination. This terminal block has 32A 500V IEC / 35A 600V UL rating and can accept wires range from 10 to 22 AWG (0.2 to 4mm²). The CDL4U(E)N1/110V has gray polyamide (PA66) / nylon 6/6 insulation and 9mm stripping length.
Search Keywords:
CDL4UEN1110V
IN STOCK:
0
Manufacturer Stock:
400
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
5
$4.27
$21.350
50
$3.45
$172.500
100
$3.40
$340.000
300
$3.19
$957.000
500
$3.06
$1,530.000
1,000
$3.01
$3,010.000
2,500
$2.93
$7,325.000
5,000
+
$2.81
$14,050.000
Product Guides