Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CDL4U(I.S)/BL
RoHS:
Yes
Supplier Standard Pack
100
Package Type:
Type:
Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
35 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The CDL4U(I.S)/BL internally shorted double level terminals are useful for distribution applications by using shorting links at lower levels.
Search Keywords:
CDL4UISBL
This product is not in stock and cannot be back-ordered
Product Guides