CDL4UN
AltechConnector Terminal Block - DIN Rail - Feed-Through - 6mm - 22-10AWG - Gray - 35A - 300V.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CDL4UN
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Terminal Block
Mounting:
N/A
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
35 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
The CDL4UN Altech double level terminals are the answer to high wiring density problems posed by certain unavoidable wiring arrangements. Interconnection/shorting can be done at both levels. Marking/identification by marking tags possible at both levels.
Search Keywords:
CDL4UN
IN STOCK:
1,354
Ships today, if you order in
Manufacturer Stock:
21,507
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
100
$1.61
$161.000
300
$1.49
$447.000
500
$1.47
$735.000
1,000
$1.43
$1,430.000
2,500
$1.37
$3,425.000
5,000
$1.33
$6,650.000
7,500
$1.31
$9,825.000
10,000
+
$1.29
$12,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CA722/10
Jumper Terminal Block - Cross Connection - 10 Position - 0.4 Nm Torque - Round Pins.
GDA-1.25A
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic
EPCAFL4U
End Plate Terminal Block - DIN Rail - Gray - 32mm x 72mm x 1.5mm.
MT6/H-21-30
Connector Accessories Horizontal Marking Tag
MT6/H-31-40
Connector Accessories Horizontal Marking Tag