CDLG4(I.S)
AltechTerminal Block Connector - 4 Position - Ground - Earth - Yellow/Green - 10-24 AWG.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CDLG4(I.S)
RoHS:
Yes
HTS:
8536904000
COO:
IN
Supplier Standard Pack
100
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
500,500 VDC|VAC
Maximum Current Rating:
N/A
Wire Size:
10-24 AWG
Operating Temperature:
-50 to 105 °C
The CDLG4(I.S) is DIN rail terminal block for wire range from 0.2-4mm². Operating temperature range is from -50°C to +105°C.
Search Keywords:
CDLG4IS
IN STOCK:
0
Manufacturer Stock:
638
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
5
$6.93
$34.650
25
$5.98
$149.500
100
$5.34
$534.000
300
$4.89
$1,467.000
500
$4.81
$2,405.000
1,000
$4.74
$4,740.000
2,500
$4.67
$11,675.000
5,000
+
$4.56
$22,800.000
Product Guides