help desk software
DATA SHEET

CF4SP

Altech

Connector Terminal Block - 6mm - 2 Position - Screw - DIN Rail - 10A - Gray.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CF4SP
RoHS:
Yes
HTS:
8536904000
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
10 A
Wire Size:
10-24 AWG
Operating Temperature:
-50 to 105 °C
The CF4SP completely enclosed connector terminal block accepts 5x20mm fuse types.
Search Keywords:
CF4SP
IN STOCK: 0
Manufacturer Stock:
1,500   can ship 12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks can ship 1/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.61
$180.500
100
$3.56
$356.000
250
$3.35
$837.500
500
$3.16
$1,580.000
1,000
$3.12
$3,120.000
2,500
$3.00
$7,500.000
5,000
$2.95
$14,750.000
7,500 +
$2.91
$21,825.000
Tools/3D Models