Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CF4U/BU
RoHS:
Yes
HTS:
8536904000
COO:
IN
Supplier Standard Pack
100
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
10 A
Wire Size:
10-22 AWG
Operating Temperature:
-55 to 105 °C
The CF4U series accepts 5x20mm/ 5x25mm fuse types. This terminal block is completely enclosed, no endplates.
Search Keywords:
CF4UBU
IN STOCK:
0
Manufacturer Stock:
3,600
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
10
$3.41
$34.100
50
$2.94
$147.000
300
$2.55
$765.000
500
$2.51
$1,255.000
1,000
$2.44
$2,440.000
2,500
$2.37
$5,925.000
5,000
$2.33
$11,650.000
7,500
+
$2.24
$16,800.000
Product Guides