CGT10U
AltechTerminal Block Connector - 2 Position - 10mm - Ground - Earth - Green/Yellow - 8-16 AWG.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CGT10U
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
8-16 AWG
Operating Temperature:
N/A
The CGT10U is wire-to-wire connector with dimensions 49.5mm x 45mm. Can be mounted on both DIN 32mm and DIN 35mm rails.
Search Keywords:
CGT10U
IN STOCK:
715
Ships today, if you order in
Manufacturer Stock:
3,900
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
50
$3.45
$172.500
100
$3.27
$327.000
250
$2.60
$650.000
500
$2.55
$1,275.000
1,000
$2.50
$2,500.000
2,500
$2.46
$6,150.000
5,000
$2.42
$12,100.000
7,500
+
$2.39
$17,925.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CTS4U-N
Connector Terminal Block - DIN Rail - Feed Through - 35A - 600V - 6mm - 22-10AWG - 2 Posit...
DME6P1K-F
Polyester Film Capacitor - 0.01uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS
PS0SXSH60
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
RU4S-D24
Electromechanical Relay 24VDC 605Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
SY4S-05
Relay Accessories Relay Socket for Electromechanical Relay