CMB4
AltechConnector Terminal Block - 6mm - Screw - 300 V - 35A - 22-10AWG. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CMB4
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
The CMB4 is compact and convenient to use where space is a constraint. Cost effective sectional design allows for changing requirements. Order preassembled or easily snap together single pole components to form multipole assemblies. Mounting sections snap onto ends of assembly or between terminal block components to provide additional mounting points. CMB4 assemblies feature an internal bussing provision to distribute power selectively or throughout the assembly.
Search Keywords:
CMB4
IN STOCK:
700
Ships today, if you order in
Manufacturer Stock:
122,020
can ship
11/4/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
100
$0.6774
$67.740
300
$0.5573
$167.190
1,000
$0.5340
$534.000
2,500
$0.5060
$1,265.000
5,000
$0.4932
$2,466.000
7,500
$0.4810
$3,607.500
10,000
$0.4738
$4,738.000
15,000
+
$0.4667
$7,000.500
Product Guides
CUSTOMERS
ALSO BOUGHT
206358-5
TE’s cable clamps from their CPC Connector Accessories series can be used on all series re...
MT2/H-1-10
Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 4.9mm x 5.8mm. Priced per package...
40.203
Conn Terminal Block 6 POS 10mm Screw Panel Mount 30A
1658681-1
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
2-745495-0
25 HDE MS RCPT,22-26,LEAD FREE