CMB4/3
AltechConnector Terminal Block - Screw Clamps - 3 Poles - 22-10AWG - 35A - 300A. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CMB4/3
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
300 V
Maximum Current Rating:
35 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
The CMB4/3 is for use when space constraints require extremely compact solutions and internal jumping is required. Cost effective sectional design allows for changing requirements. Order preassembled or easily snap together single pole components to form multipole assemblies.
Search Keywords:
CMB43
IN STOCK:
0
Manufacturer Stock:
2,840
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
20
$3.19
$63.800
60
$2.68
$160.800
260
$2.48
$644.800
500
$2.37
$1,185.000
1,000
$2.27
$2,270.000
2,500
$2.21
$5,525.000
5,000
$2.16
$10,800.000
7,500
+
$2.12
$15,900.000
Product Guides