CMB4/8
AltechConnector Terminal Block - 8 Position - 6mm - Screw - 300 V - 35A - 22-10AWG. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CMB4/8
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Type:
Terminal Block
Mounting:
N/A
Gender:
N/A
Termination Method:
Screw
Pitch:
6 mm
Number of Circuits:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
35 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
The CMB4/8 is compact and convenient to use where space is a constraint. Cost effective sectional design allows for changing requirements. Order preassembled or easily snap together single pole components to form multipole assemblies. Mounting sections snap onto ends of assembly or between terminal block components to provide additional mounting points. CMB4 assemblies feature an internal bussing provision to distribute power selectively or throughout the assembly.
Search Keywords:
CMB48
IN STOCK:
23
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$5.69
$113.800
40
$5.53
$221.200
100
$5.30
$530.000
260
$5.09
$1,323.400
500
$4.89
$2,445.000
1,000
$4.77
$4,770.000
2,500
$4.66
$11,650.000
5,000
+
$4.59
$22,950.000
Product Guides