help desk software
DATA SHEET

CMDB6/3

Altech

Connector Terminal Block - DIN Rail - Screw - 6 In/ Out - 50A - 600V - 22-8AWG - Grey. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CMDB6/3
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
3
Maximum Voltage Rating:
600 V
Maximum Current Rating:
50 A
Wire Size:
8-22 AWG
Operating Temperature:
N/A
The CMDB6/3 Altech CDB compact distribution blocks are an ideal choice for a simplified distribution system. A lug/bolt secures the incoming cable and the screw clamp design of the block provides the outgoing connections.These provide easy connect points and ensure perfect continuity for distribution. A protective shield effectively shrouds the incoming connection.
Search Keywords:
CMDB63
IN STOCK: 42
Can Ship immediately
Manufacturer Stock:
165   can ship 12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.01
$70.100
30
$5.77
$173.100
100
$5.53
$553.000
250
$5.31
$1,327.500
500
$5.10
$2,550.000
1,000
$4.98
$4,980.000
2,500
$4.86
$12,150.000
5,000 +
$4.79
$23,950.000
Tools/3D Models