help desk software
DATA SHEET

CP3LG2.5

Altech

Terminal Block - Feed Through - 6 Position - 3 Levels (1 Grounded) - 24A 500V IEC / 20A 300V UL - 12 to 22 AWG - 5mm Width - Push In / Spring - Gray. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CP3LG2.5
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Life Cycle:
Discontinued & Replaced
The CP3LG2.5 from Altech is feed through terminal block with 6 positions (3 levels, 1 grounded), 5mm terminal width and push in / spring termination. This terminal block has 24A 500V IEC / 20A 300V UL rating and can accept wires range from 12 to 22 AWG (0.34 to 2.5mm²). The CP3LG2.5 has gray polyamide (PA66) / nylon 6/6 insulation and 10mm stripping length.
Search Keywords:
CP3LG25
  This product is not in stock and cannot be back-ordered
Minimum Order:
5
RECOMMENDED REPLACEMENT
CPTLG2.5
CPTLG2.5
VIEW PRODUCT
Tools/3D Models