CSFL4U
AltechConn Terminal Block - 2 Position - DIN Rail - 8mm - 6.3A - 600V - 58 mm x 43 mm x 9.5 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CSFL4U
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
10 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Certain electrical and control systems require protection by fuses. CSFL4U have a specially designed space for cartridge type glass fuse and accept Ø5 x 20 or Ø5 x 25 mm fuses. CAFL4U accepts Ø1/4 x 1-1/4 in. fuses.The fuse can be engaged or disengaged by the movement of the carrier.
This product is not in stock and cannot be back-ordered
Product Guides