C-TEC2408-20
AltechUltra-Capacitor Module - DC Input - Input 24/12VDC - Output 23.5V / 11.7V 8A - IP 20 - -40/+60 C - 164x184x145mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
C-TEC2408-20
RoHS:
Yes
HTS:
8536694040
COO:
DE
Supplier Standard Pack
1
Output Voltage:
24 V
Maximum Output Current:
8 A
Input Connector Type:
N/A
Ultra-Capacitor Module - DC Input - Input 24/12VDC - Output 23.5V / 11.7V 8A - IP 20 - -40/+60 C - 164x184x145mm
Search Keywords:
CTEC240820
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,369.46
$1,369.460
3
$1,314.69
$3,944.070
5
$1,294.97
$6,474.850
10
+
$1,275.55
$12,755.500