CTS10U/BL
AltechTerminal Block - Feed-Through - 65A - 600V - 15-7AWG - 10mm - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CTS10U/BL
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
65 A
Wire Size:
6-16 AWG
Operating Temperature:
N/A
The CTS10U/BL is 10mm width terminal block with dimensions 47 x 43 mm. Altech “U” Series Universal Rail CTS2.5U-N CTS4U-N Mounting Standard Screw Clamp Feed through terminals are the most versatile terminals for wire-to-wire connection in control, automation, instrumentation and power distribution applications. A special design feature on the flexible foot enables easy mounting and dismounting from the DIN Rail with the help of a screwdriver.
Search Keywords:
CTS10UBL
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Manufacturer Stock:
1,025
can ship
12/6/24
Minimum Order:
100
Available in less than min:
1
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$1.110
$1.110
100
$1.009
$100.900
300
$0.979
$293.700
500
$0.938
$469.000
1,000
$0.901
$901.000
2,500
$0.866
$2,165.000
5,000
$0.845
$4,225.000
7,500
$0.832
$6,240.000
10,000
+
$0.820
$8,200.000
Product Guides