CTS25UN
AltechConnector Terminal Block - DIN Rail - Feed Through - 105A - 600V - 12mm - 14-2AWG - 2 Position - Gray - 57.2 x 64.7 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CTS25UN
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
N/A
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
105 A
Wire Size:
2-14 AWG
Operating Temperature:
N/A
The CTS25UN is wire-to-wire connection in control, automation, instrumentation and power distribution applications. Altech “U” Series Universal Rail Mounting Standard Screw Clamp Feed through terminals are the most versatile terminals for wire-to-wire connection in control, automation, instrumentation and power distribution applications. A special design feature on the flexible foot enables easy mounting and dismounting from the DIN Rail with the help of a screwdriver.
Search Keywords:
CTS25UN
IN STOCK:
350
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$1.95
$97.500
250
$1.81
$452.500
500
$1.75
$875.000
1,000
$1.66
$1,660.000
2,500
$1.61
$4,025.000
5,000
$1.57
$7,850.000
7,500
$1.55
$11,625.000
10,000
+
$1.52
$15,200.000
Product Guides