help desk software
DATA SHEET

CTS2.5U-N/BU

Altech

Terminal Block - Feed-Through - 5mm - 20A - 600V - 22-14 AWG - Blue. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CTS2.5U-N/BU
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
25 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The CTS2.5U-N/BU is 5mm width terminal block with dimensions 45 x 43 mm. Altech “U” Series Universal Rail CTS2.5U-N CTS4U-N Mounting Standard Screw Clamp Feed through terminals are the most versatile terminals for wire-to-wire connection in control, automation, instrumentation and power distribution applications. A special design feature on the flexible foot enables easy mounting and dismounting from the DIN Rail with the help of a screwdriver.
Search Keywords:
CTS25UNBU
IN STOCK: 0
Manufacturer Stock:
4,611   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.827
$82.700
300
$0.672
$201.600
1,000
$0.642
$642.000
2,500
$0.589
$1,472.500
5,000
$0.580
$2,900.000
7,500
$0.572
$4,290.000
10,000
$0.563
$5,630.000
15,000 +
$0.554
$8,310.000
Tools/3D Models