CTS2.5U-N/W
AltechConnector Terminal Block - DIN Rail - Feed Through - 20A - 600V - 5mm - 22-12AWG - 2 Position - White - 45mm x 43mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CTS2.5U-N/W
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
25 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The CTS2.5U-N/W is wire-to-wire connection in control, automation, instrumentation and power distribution applications. Altech “U” Series Universal Rail Mounting Standard Screw Clamp Feed through terminals are the most versatile terminals for wire-to-wire connection in control, automation, instrumentation and power distribution applications. A special design feature on the flexible foot enables easy mounting and dismounting from the DIN Rail with the help of a screwdriver.
Search Keywords:
CTS25UNW
IN STOCK:
0
Manufacturer Stock:
1,287
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
100
$0.827
$82.700
300
$0.672
$201.600
1,000
$0.642
$642.000
2,500
$0.589
$1,472.500
5,000
$0.580
$2,900.000
7,500
$0.572
$4,290.000
10,000
$0.563
$5,630.000
15,000
+
$0.554
$8,310.000
Product Guides