help desk software
DATA SHEET

CTS35U

Altech

Connector Terminal Block - DIN Rail - Feed Through - 145A - 600V - 15mm - 8-2AWG - 2 Position - Gray - 58 x 52.5 mm. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CTS35U
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
End Plate
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The CTS35U is wire-to-wire connection in control, automation, instrumentation and power distribution applications. Altech “U” Series Universal Rail Mounting Standard Screw Clamp Feed through terminals are the most versatile terminals for wire-to-wire connection in control, automation, instrumentation and power distribution applications. A special design feature on the flexible foot enables easy mounting and dismounting from the DIN Rail with the help of a screwdriver.
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
CTS35UN
CTS35UN
VIEW PRODUCT
Tools/3D Models