CTS4U-N/Y
AltechTerminal Block - Feed-Through - 6mm - 35 A - 600V - 22-10 AWG - Yellow. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CTS4U-N/Y
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Feed-Through Terminal Block
Mounting:
N/A
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
600 V
Maximum Current Rating:
25 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The CTS4U-N/Y is 6 mm width terminal block with dimensions 45 x 43 mm. Altech “U” Series Universal Rail CTS2.5U-N CTS4U-N Mounting Standard Screw Clamp Feed through terminals are the most versatile terminals for wire-to-wire connection in control, automation, instrumentation and power distribution applications. A special design feature on the flexible foot enables easy mounting and dismounting from the DIN Rail with the help of a screwdriver.
Search Keywords:
CTS4UNY
IN STOCK:
28
Can Ship immediately
You may purchase in-stock quantity up to 28
Manufacturer Stock:
19,700
can ship
12/6/24
Minimum Order:
100
Available in less than min:
28
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
1
$0.987
$0.987
100
$0.897
$89.700
300
$0.738
$221.400
1,000
$0.707
$707.000
2,500
$0.653
$1,632.500
5,000
$0.643
$3,215.000
7,500
$0.634
$4,755.000
10,000
$0.624
$6,240.000
15,000
+
$0.615
$9,225.000
Product Guides