CTS6U/W
AltechFEED THROUGH -TERMINAL BLOCK - 50A - 600V - 22 8AWG - 8MM - WHITE .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CTS6U/W
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Type: Wire to Wire
Current Rating: 50 A
Voltage Rating: 600 V
Wire Gauge Range: 22 AWG to 8 AWG
Connection Method: Screw
Color: White
Length: 43 mm
Width: 8 mm
Height: 47 mm
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Gauge Max: 8 AWG
Wire Gauge Min: 22 AWG
Unit Weight: 12.800 g
Search Keywords:
CTS6UW
IN STOCK:
766
Can Ship immediately
Manufacturer Stock:
11,929
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
100
$0.887
$88.700
300
$0.859
$257.700
500
$0.821
$410.500
1,000
$0.786
$786.000
2,500
$0.753
$1,882.500
5,000
$0.733
$3,665.000
7,500
$0.722
$5,415.000
10,000
+
$0.711
$7,110.000
Product Guides