Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CXDB35/10
RoHS:
Yes
HTS:
8536904000
COO:
IN
Supplier Standard Pack
20
Type:
Spring Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
600 V
Maximum Current Rating:
115 A
Wire Size:
2-14 AWG
Operating Temperature:
-50 to 105 °C
The CXDB35/10 is hybrid distribution terminal block expandable with standard CX Series jumpers and terminal blocks. Typical applications are in miniature circuit breaker (MCB) distribution and limited space distribution.
Search Keywords:
CXDB3510
IN STOCK:
0
Manufacturer Stock:
160
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
20
$9.30
$186.000
40
$9.16
$366.400
60
$8.88
$532.800
100
$8.62
$862.000
260
$8.15
$2,119.000
500
$7.93
$3,965.000
1,000
+
$7.81
$7,810.000
Product Guides