Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CXDB35/10A
RoHS:
Yes
HTS:
8536904000
COO:
IN
Supplier Standard Pack
20
Type:
Spring Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
115 A
Wire Size:
2-14 AWG
Operating Temperature:
N/A
The CXDB35/10Ais hybrid distribution terminal block with 4 spring clamp outputs (4 x41A).
Search Keywords:
CXDB3510A
IN STOCK:
60
Can Ship immediately
Manufacturer Stock:
7,595
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
20
$9.78
$195.600
40
$9.34
$373.600
60
$9.20
$552.000
100
$9.07
$907.000
260
$8.58
$2,230.800
500
$8.35
$4,175.000
1,000
+
$8.22
$8,220.000
Product Guides