help desk software
DATA SHEET

D31A7110

Altech

Reed Relay - SPST-NO (1 Form A) - 24VDC Coil Voltage - 500 mA Contact Rating - 100VDC Max Switching - With Diode - PC Pin Termination - Through Hole. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
D31A7110
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The D31A7110 from Altech is through hole mounting, single pole single throw SPST (1 Form A) reed relay with NO contact configuration, diode and PC pin termination. This reed relay has 24VDC coil voltage, 500mA contact rating and 100VDC max. switching. Operating temperature range is from -40°C to 70°C.
Search Keywords:
D31A7110
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$13.88
$27.760
10
$8.51
$85.100
25
$8.01
$200.250
50
$7.68
$384.000
100
$7.47
$747.000
250
$7.18
$1,795.000
500 +
$6.99
$3,495.000
Tools/3D Models
Product Guides