help desk software
DATA SHEET

DC1CU12L

Altech

^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 1C12DL as an alternate

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
DC1CU12L
RoHS:
Yes
HTS:
8536200040
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Voltage Rating:
125,250 VDC
Number of Poles:
1
Current Rating:
12 A
Terminal Design:
N/A
Operating Temperature:
-25 to 60 °C
Mounting:
DIN Rail
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 1C12DL as an alternate
IN STOCK: 0
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.98
$28.980
5
$27.11
$135.550
25
$25.09
$627.250
50
$24.01
$1,200.500
100
$23.03
$2,303.000
250
$22.41
$5,602.500
500 +
$22.08
$11,040.000
Tools/3D Models
Product Guides