Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
DC2CU30L
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
250 VDC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
N/A
Operating Temperature:
-25 to 60 °C
Mounting:
DIN Rail
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2C30DL as an alternate
Search Keywords:
DC2CU30L
IN STOCK:
0
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$58.00
$58.000
5
$51.75
$258.750
10
$50.21
$502.100
25
$48.06
$1,201.500
50
$46.08
$2,304.000
100
$44.85
$4,485.000
250
+
$44.18
$11,045.000
Product Guides