DDFL4U
AltechTerminal Block Connector - 4 Position - Feed Through - Gray - 10-22 AWG - 6.3A (Top Level) - 35A (Bottom Level) - 600 V.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
DDFL4U
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
10 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
The DDFL4U is double level fuse terminal with fuse link on the top level has a separate feed through terminal at the lower level. This eliminates use of an additional feed through terminal.
Search Keywords:
DDFL4U
IN STOCK:
620
Can Ship immediately
Manufacturer Stock:
1,579
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
20
$3.65
$73.000
60
$3.55
$213.000
100
$3.42
$342.000
260
$3.28
$852.800
500
$3.21
$1,605.000
1,000
$3.16
$3,160.000
2,500
$3.11
$7,775.000
5,000
+
$3.07
$15,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CTS2.5U-N
Connector Terminal Block - DIN Rail - Feed Through - 20A - 600V - 5mm - 22-12AWG - 2 Posit...
CA702
CX Series/ Accessory - End Stop
T92S7A22-24
High Power PCB Relay - 2 form A (2 NO) - 24VAC Coil - 30A Contact Rating - 600VAC Switchin...
SY4S-05
Relay Accessories Relay Socket for Electromechanical Relay
3003923
Ground modular terminal block - connection method: Screw connection - number of connection...