Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
EPDDFL4U
RoHS:
Yes
HTS:
8536904000
COO:
IN
Supplier Standard Pack
50
Type:
End Plate
Operating Temperature:
N/A
The EPDDFL4U is polyamide 6.6 end plate with dimensions 49.0mm x 87.6mm x 3.0mm. End plates are used to cover the open side of sectional DIN Rail mount terminal blocks. They should be used at the end of an assembly of identical terminal blocks or whenever there is a change in the physical size of the terminal block.
Search Keywords:
EPDDFL4U
IN STOCK:
0
Manufacturer Stock:
1,587
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
50
$0.962
$48.100
250
$0.781
$195.250
500
$0.770
$385.000
1,000
$0.746
$746.000
2,500
$0.685
$1,712.500
5,000
$0.675
$3,375.000
7,500
$0.665
$4,987.500
10,000
+
$0.655
$6,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CTS2.5U-N
Connector Terminal Block - DIN Rail - Feed Through - 20A - 600V - 5mm - 22-12AWG - 2 Posit...
MT2
Marking Tag Strips - 4.9mm x 5.8mm - Blank - 100 Tags.
CA802
CX Series/ Accessory - End Stop
CA711/10
Jumper Terminal Block - 10 Pole - 8mm - DIN Rail - External - 0.8 Nm Torque.
DDFL4U
Terminal Block Connector - 4 Position - Feed Through - Gray - 10-22 AWG - 6.3A (Top Level)...