Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
EVA3100+K/EVAYR
RoHS:
Yes
HTS:
8536509025
COO:
FI
Supplier Standard Pack
1
Pole Throw Configuration:
3P
Switch Configuration:
N/A
Contact Rating @ Voltage:
100 A
Actuator Style:
Lever
Mounting:
Panel Mount
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
82mm x 79mm x 78 mm
Operating Temperature:
N/A
Switch Toggle 3P Lever Screw 100A 600VAC Panel Mount
Search Keywords:
EVA3100KEVAYR
IN STOCK:
0
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$107.95
$107.950
5
$99.90
$499.500
10
$97.00
$970.000
25
$91.68
$2,292.000
50
$89.24
$4,462.000
100
$87.90
$8,790.000
250
+
$85.81
$21,452.500
Product Guides