Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GF240300
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
1
Type:
Ground Fault Sensing
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
40 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Sensing 1Pole 40A 277VAC
IN STOCK:
0
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$100.96
$100.960
5
$93.20
$466.000
10
$90.41
$904.100
25
$86.51
$2,162.750
50
$82.93
$4,146.500
100
$81.69
$8,169.000
250
+
$79.62
$19,905.000
Product Guides