Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GF263030
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
1
Type:
Ground Fault Sensing
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
63 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Sensing 1Pole 63A 277VAC
IN STOCK:
0
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$92.88
$92.880
5
$85.73
$428.650
10
$83.17
$831.700
25
$79.58
$1,989.500
50
$76.29
$3,814.500
100
$75.14
$7,514.000
250
+
$73.25
$18,312.500
Product Guides