Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GF425030
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
1
Type:
Ground Fault Sensing
Voltage Rating:
277 VAC
Number of Poles:
3
Current Rating:
25 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Sensing 3Pole 25A 277VAC
IN STOCK:
0
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$121.13
$121.130
5
$111.81
$559.050
10
$108.47
$1,084.700
25
$103.79
$2,594.750
50
$99.49
$4,974.500
100
$98.00
$9,800.000
250
+
$95.53
$23,882.500
Product Guides