help desk software
DATA SHEET

GF463030

Altech

Circuit Breaker Ground Fault Sensing 3Pole 63A 277VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GF463030
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Ground Fault Sensing
Voltage Rating:
277 VAC
Number of Poles:
3
Current Rating:
63 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Sensing 3Pole 63A 277VAC
Search Keywords:
GF463030
IN STOCK: 0
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$133.24
$133.240
5
$123.00
$615.000
10
$117.55
$1,175.500
25
$114.17
$2,854.250
50
$109.44
$5,472.000
75
$107.80
$8,085.000
100 +
$106.19
$10,619.000
Tools/3D Models
Product Guides