Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFL2B050102
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
6
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
50 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Protector 1Pole 50A 240VAC
IN STOCK:
0
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$102.56
$102.560
6
$94.67
$568.020
12
$91.84
$1,102.080
30
$87.88
$2,636.400
54
$84.24
$4,548.960
102
$82.98
$8,463.960
252
+
$80.88
$20,381.760
Product Guides