Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFL2B05010SN
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
4
Type:
Ground Fault Sensing
Voltage Rating:
120,240 VAC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Sensing 2Pole 5A 120V/240VAC
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
4
$108.10
$432.400
8
$104.86
$838.880
12
$103.29
$1,239.480
28
$100.34
$2,809.520
52
$96.19
$5,001.880
100
$94.74
$9,474.000
252
+
$92.35
$23,272.200
Product Guides