Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFL2B10030SN
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
4
Type:
Ground Fault Sensing
Voltage Rating:
120,240 VAC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Sensing 2Pole 10A 120V/240VAC
Search Keywords:
GFL2B10030SN
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
4
Available in less than min:
2
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$113.113
$113.113
4
$102.830
$411.320
8
$100.060
$800.480
12
$98.560
$1,182.720
28
$96.190
$2,693.320
52
$92.620
$4,816.240
100
$91.240
$9,124.000
252
+
$89.340
$22,513.680
Product Guides