Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFL2B153002
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
6
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Protector 2Pole 15A 240VAC
IN STOCK:
0
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$115.08
$115.080
6
$106.23
$637.380
12
$103.05
$1,236.600
30
$98.61
$2,958.300
54
$95.85
$5,175.900
102
$93.24
$9,510.480
252
+
$90.76
$22,871.520
Product Guides