help desk software
DATA SHEET

GFL2B201002

Altech

Circuit Breaker Ground Fault Protector 2Pole 20A 240VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFL2B201002
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Protector 2Pole 20A 240VAC
IN STOCK: 0
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$115.08
$115.080
6
$106.23
$637.380
12
$103.05
$1,236.600
30
$98.61
$2,958.300
54
$95.85
$5,175.900
102
$93.24
$9,510.480
252 +
$90.76
$22,871.520
Tools/3D Models
Product Guides