Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFL2B30030S
RoHS:
Yes
Supplier Standard Pack
6
Voltage Rating:
120,240 VAC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Protector 2Pole 30A 120V/240VAC
Search Keywords:
GFL2B30030S
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$104.26
$104.260
6
$94.91
$569.460
12
$90.72
$1,088.640
30
$85.68
$2,570.400
54
$83.36
$4,501.440
102
$81.17
$8,279.340
252
+
$79.09
$19,930.680
Product Guides