Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFL2C050102
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
6
Type:
Ground Fault Sensing
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Sensing 1Pole 5A 240VAC
IN STOCK:
0
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$102.56
$102.560
6
$94.67
$568.020
12
$91.84
$1,102.080
30
$87.88
$2,636.400
54
$85.42
$4,612.680
102
$83.09
$8,475.180
252
+
$80.88
$20,381.760
Product Guides