Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFL2C06300S
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
4
Type:
Ground Fault Sensing
Voltage Rating:
120,240 VAC
Number of Poles:
2
Current Rating:
6 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Sensing 2Pole 6A 120V/240VAC
IN STOCK:
4
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
4
$118.80
$475.200
8
$115.59
$924.720
12
$113.86
$1,366.320
28
$111.12
$3,111.360
52
$107.00
$5,564.000
100
$105.40
$10,540.000
252
+
$103.20
$26,006.400
Product Guides