Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFL2C20100S
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
4
Type:
Ground Fault Sensing
Voltage Rating:
120,240 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Sensing 2Pole 20A 120V/240VAC
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
4
$124.88
$499.520
8
$121.14
$969.120
12
$119.32
$1,431.840
28
$115.92
$3,245.760
52
$111.12
$5,778.240
100
$109.45
$10,945.000
252
+
$106.69
$26,885.880
Product Guides