help desk software
DATA SHEET

GFL2D25300S

Altech

Circuit Breaker Ground Fault Sensing 2Pole 25A 120V/240VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFL2D25300S
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4
Type:
Ground Fault Sensing
Voltage Rating:
120,240 VAC
Number of Poles:
2
Current Rating:
25 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Sensing 2Pole 25A 120V/240VAC
IN STOCK: 0
Minimum Order:
4
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$124.88
$499.520
8
$121.14
$969.120
12
$119.32
$1,431.840
28
$115.92
$3,245.760
52
$111.12
$5,778.240
100
$109.45
$10,945.000
252 +
$106.69
$26,885.880
Tools/3D Models
Product Guides