Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFR2B15100
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
1
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Protector 2Pole 15A 277VAC
IN STOCK:
0
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$113.06
$113.060
5
$104.37
$521.850
10
$101.24
$1,012.400
25
$96.88
$2,422.000
50
$92.87
$4,643.500
100
$91.47
$9,147.000
250
+
$89.16
$22,290.000
Product Guides