Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFR4B15030
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
1
Voltage Rating:
277,480 VAC
Number of Poles:
4
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Protector 4Pole 15A 277V/480VAC
IN STOCK:
0
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$193.97
$193.970
3
$191.06
$573.180
5
$188.19
$940.950
10
$185.37
$1,853.700
25
+
$180.59
$4,514.750
Product Guides