Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
HCL8-2
RoHS:
Yes
HTS:
8536904000
COO:
IN
Supplier Standard Pack:
50
Type:
External Jumper
Mounting:
N/A
Gender:
M
Pitch:
8 mm
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
Conn External Jumper M 2 POS 8mm ST
Search Keywords:
HCL82
IN STOCK:
600
Ships today, if you order in
Manufacturer Stock:
1,734
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
11/22/24
Quantity
Unit Price
Ext. Price
50
$0.7115
$35.575
250
$0.5968
$149.200
1,000
$0.5522
$552.200
2,500
$0.5211
$1,302.750
5,000
$0.5068
$2,534.000
7,500
$0.4933
$3,699.750
10,000
$0.4859
$4,859.000
15,000
+
$0.4786
$7,179.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AJT60
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 27 X 60mm Fiber Glass
172169-1
Connector Housing - Mini Universal MATE-N-LOK Series - Plug - 9 Ways - 4.14 mm.
171662-1
E-J MK-2 070 REC CONT
HCL8-4
Jumper Terminal Strip - External Eurostrip - 4 Position - Flat Pins - Black.
US6J3
Fuse Holder 60A 600VDC/600VAC Pressure Plate DIN Rail